EBC44DCSS

Heilind Number:SULEBC44DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCSS

Detailed Description

Introducing the EBC44DCSS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a pitch of 2.54mm and 88 positions, this connector features two rows of female terminals with a side hole mount type for secure attachment. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, making it suitable for a wide range of applications. The contact plating of gold ensures optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its hairpin contact type and straight orientation further enhance its versatility. Compact in size with a connector height of 15.49mm and width of 9.4mm, the EBC44DCSS is a reliable solution for your PCB connectivity needs.