EBC44DCST-S288

Heilind Number:SULEBC44DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCST-S288

Detailed Description

Introducing the EBC44DCST-S288, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic assemblies. This Female connector features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and 88 positions, it offers ample connectivity options for your PCB layout. The Threaded mount type and Card Extender termination method guarantee secure attachment and easy installation. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the EBC44DCST-S288 for efficient and durable board-level connections in your electronic designs.