EBC44DCST

Heilind Number:SULEBC44DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCST

Detailed Description

Introducing the EBC44DCST, a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method provide secure and stable installation. With two rows and 88 positions, it offers ample connectivity options. The straight orientation and hairpin contact type further enhance its functionality. Operating in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC44DCST for seamless board-to-board connections in your projects.