EBC44DCTD-S288

Heilind Number:SULEBC44DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTD-S288

Detailed Description

The EBC44DCTD-S288 Board To Board PCB Connector offers reliable connectivity for your electronic devices. Featuring a gender-specific design with two rows and a clearance hole mount type, this connector ensures secure attachment. Its termination method through a card extender guarantees efficient signal transmission. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it provides excellent conductivity, while the hairpin contact type and straddle orientation enhance stability. With 88 positions and a voltage rating of 700 VAC, this connector is suitable for demanding applications. Operating within a wide temperature range of -65 to 125 °C, it is highly versatile. The matte tin termination plating adds further durability. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet robust, making it ideal for various PCB assembly needs.