EBC44DCTD

Heilind Number:SULEBC44DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCTD

Detailed Description

The EBC44DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector is engineered for optimal signal transmission. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power delivery. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and Thru Hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Whether used in aerospace, defense, or industrial systems, the EBC44DCTD guarantees high reliability and performance.