EBC44DCTH-S288

Heilind Number:SULEBC44DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC44DCTH-S288. This high-performance connector features a female gender with two rows and a clearance hole mount type, making it ideal for secure and reliable connections. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. Its 2.54mm pitch and hairpin contact type guarantee precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 88 positions and a tail length of 3.94mm, it provides ample connectivity options. The matte tin termination plating ensures durability and longevity. Perfect for demanding environments, this connector is a reliable choice for your PCB connectivity needs.