| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DCTH |
EBC44DCTH
| Heilind Number: | SULEBC44DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and 88 positions offers versatile connectivity options. Its gold-plated, hairpin contacts provide superior conductivity, while the clearance hole mount type and thru-hole termination method allow for easy installation. With an operating temperature range of -65 to 125°C, this connector is perfect for use in a wide range of industries. Trust in the EBC44DCTH for seamless and efficient PCB connections.

