EBC44DCTI-S288

Heilind Number:SULEBC44DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTI-S288

Detailed Description

The EBC44DCTI-S288 is a high-performance PCB connector designed for board-to-board applications. Featuring two rows and a total of 88 positions, this female connector ensures secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's hairpin contact type and straddle orientation further enhance its durability and stability. With a voltage rating of 700VAC and amperage of 3A, it meets high-performance standards. The matte tin termination plating not only ensures longevity but also complies with environmental regulations. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The EBC44DCTI-S288 is a dependable choice for demanding electronic systems.