EBC44DCTI

Heilind Number:SULEBC44DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTI

Detailed Description

Introducing the EBC44DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2-row design, and hairpin contact type make it versatile for various connectivity needs. Gold-plated contacts and matte tin terminations guarantee excellent conductivity and corrosion resistance. With a straight orientation, 88 positions, and a pitch of 2.54mm, it offers precise and efficient PCB mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBC44DCTI.