EBC44DCTN-S288

Heilind Number:SULEBC44DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTN-S288

Detailed Description

Introducing the EBC44DCTN-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a compact design with two rows of 44 positions, this connector offers seamless connectivity for female components. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power delivery. The contact material of phosphor bronze with gold plating guarantees excellent conductivity while maintaining durability. Its hairpin contact type and straddle orientation provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Tailored for card extender termination method, it facilitates easy installation. The matte tin termination plating enhances corrosion resistance. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet effective solution for your PCB connectivity needs. Trusted for its quality and performance, the EBC44DCTN-S288 is a reliable choice for professionals in the electronics industry. Elevate your connectivity standards with this essential component.