EBC44DCTN

Heilind Number:SULEBC44DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTN

Detailed Description

The EBC44DCTN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting performance in various applications. Its female gender, two rows of contacts, and straight orientation make it easy to integrate into circuit boards. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for demanding environments. The termination method is through-hole, and the pitch is 2.54mm, providing secure and stable mounting. Operating in a wide temperature range from -65 to 125°C, the EBC44DCTN is reliable even in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient use of space on PCBs. The termination plating is matte tin, further enhancing its durability. With 88 positions and a hairpin contact type, this connector offers versatile connectivity options. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBC44DCTN ensures high performance and durability.