EBC44DCTS-S288

Heilind Number:SULEBC44DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTS-S288

Detailed Description

Introducing the EBC44DCTS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a sleek and compact design, this connector features two rows of 88 female contact positions, allowing for seamless data transmission. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity even in high-voltage environments, with a maximum rating of 700 VAC. The termination method, using a card extender and side hole mount type, offers easy installation and secure connection. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industrial settings. Its hairpin contact type and straddle orientation further enhance its performance, making it a vital component for any PCB assembly project. Trust the EBC44DCTS-S288 for efficient and durable connectivity solutions.