EBC44DCTS

Heilind Number:SULEBC44DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCTS

Detailed Description

SKU EBC44DCTS presents a high-performance 2-row female connector designed for PCB applications. Crafted from durable PBT and featuring precision-made Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and longevity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers seamless power transmission. The Hairpin contact type and Thru Hole termination method guarantee secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems. Boasting 88 positions and a connector height of 15.49mm, it provides ample connectivity in compact spaces. Its matte tin termination plating complies with industry standards for enhanced performance. A vital component in Board To Board and Card Edge applications, the EBC44DCTS promises exceptional quality and durability.