EBC44DCTT-S288

Heilind Number:SULEBC44DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTT-S288

Detailed Description

The EBC44DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The connector has a gender of Female and offers two rows of contacts with a pitch of 2.54mm (.1 in), providing ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent signal transmission. Its Hairpin contact type and Straddle orientation further enhance its performance. With 88 positions and a termination method of Card Extender, this connector offers versatile connectivity solutions. Operating within a temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's matte tin termination plating ensures durability and longevity. With a compact design, measuring only .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. The EBC44DCTT-S288 is a reliable and high-quality connector, making it an essential component for any electronic system.