EBC44DCTT

Heilind Number:SULEBC44DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCTT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCTT

Detailed Description

Introducing the EBC44DCTT, a high-performance board-to-board PCB connector ideal for demanding applications. Designed for reliability and durability, this connector features a threaded mount type for secure installation. With a pitch of 2.54mm, it offers precise connectivity between two circuit boards. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With two rows and 88 positions, it provides ample connectivity options. The hairpin contact type and straight orientation further enhance its versatility. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it is space-efficient. The termination method is through-hole with matte tin plating, facilitating easy and reliable soldering. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC44DCTT guarantees secure and efficient board-level connections. Upgrade your connectivity solutions with this premium-grade connector.