| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DCWD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DCWD-S288 |
EBC44DCWD-S288
| Heilind Number: | SULEBC44DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DCWDS288, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this connector features two rows of 88 female pins, each made of durable phosphor bronze with gold plating for optimal conductivity. The clearance hole mount type and card extender termination method ensure easy installation, while the 2.54mm pitch and hairpin contact type guarantee a secure and stable connection. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained environments. Trust the EBC44DCWDS288 for reliable and efficient board-level interconnect solutions.

