| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DCWD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DCWD |
EBC44DCWD
| Heilind Number: | SULEBC44DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DCWD, a female board-to-board PCB connector designed for high-performance applications. With two rows and 88 positions, this connector offers reliable connectivity in demanding environments. Featuring PBT housing and Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and durability. The hairpin contact type and clearance hole mount make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's perfect for critical systems. The Matte Tin termination plating guarantees long-term reliability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the EBC44DCWD for your connectivity needs in aerospace, defense, and other high-reliability applications.

