EBC44DCWH-S288

Heilind Number:SULEBC44DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCWH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC44DCWH-S288, is a high-performance component designed for reliable signal transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze materials, this connector offers superior conductivity and longevity. Featuring a 3A amperage rating and 700VAC voltage capability, it ensures efficient power delivery. The Female connector with two rows and 88 positions, utilizing a Clearance Hole mount type and Card Extender termination method, guarantees secure and stable connections. The Gold-plated Phosphor Bronze contacts and Matte Tin termination plating enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environmental conditions. Its Hairpin contact type and Straddle orientation provide easy and efficient installation on PCBs. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The EBC44DCWHS288 is a dependable solution for board-to-board and card edge connectivity in demanding industrial and electronic systems, meeting the highest quality standards.