EBC44DCWI-S288

Heilind Number:SULEBC44DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCWI-S288

Detailed Description

The EBC44DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials ensuring reliability in extreme environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. It offers a pitch of 2.54mm (.1 in) and can handle up to 3A of current at 700VAC. With 2 rows and 88 positions, it provides ample connectivity options. The contact material is Phosphor Bronze with gold plating for optimal conductivity. Its hairpin contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its matte tin termination plating ensures long-lasting durability. Overall, the EBC44DCWI-S288 excels in both functionality and reliability, making it the ideal choice for critical electronic systems.