EBC44DCWI

Heilind Number:SULEBC44DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCWI

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU EBC44DCWI, boasts a high amperage rating of 3A and features two rows for efficient connectivity. Designed for threaded mounting and featuring thru-hole termination, this connector ensures secure and stable attachment. The gold-plated phosphor bronze contacts offer excellent conductivity, with a pitch of 2.54mm (.1 in) meeting industry standards. With a voltage rating of 700VAC, it is suitable for various power applications. The hairpin contact type and straight orientation facilitate easy insertion. With 88 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), is ideal for space-constrained installations. The matte tin termination plating ensures durability and longevity. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this high-quality product is a versatile solution for various electronic systems. Please note that it is not high-reliability (hi_rel) rated.