EBC44DCWN-S288

Heilind Number:SULEBC44DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC44DCWN-S288, with a pitch of 2.54 mm, offers high-performance connectivity in demanding environments. Featuring a female gender and hairpin contact type, it ensures secure and reliable connections. With 88 positions spread across 2 rows, it accommodates complex PCB layouts. The termination method, card extender, and contact material of gold-plated phosphor bronze guarantee optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and data applications. Its straddle orientation and no mounting requirement enhance versatility in assembly. With a tail length of 2.79 mm and a compact design measuring 9.4 mm in width and 15.49 mm in height, it facilitates space-saving installation. Offering a wide operating temperature range of -65 to 125°C and termination plating of matte tin, this connector ensures durability and performance in harsh conditions. Perfect for high-reliability applications, it is ideal for use in aerospace, defense, and industrial electronics.