EBC44DCWN

Heilind Number:SULEBC44DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCWN

Detailed Description

The EBC44DCWN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and two rows of 44 gold-plated contacts, this female connector offers secure connections for a wide range of applications. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient conductivity. Featuring a straight orientation and no mounting requirement, installation is hassle-free. The phosphor bronze contacts with gold plating guarantee excellent signal integrity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. RoHS compliant and meticulously engineered for performance, the EBC44DCWN is the perfect choice for your connectivity needs.