EBC44DCWS-S288

Heilind Number:SULEBC44DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCWS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC44DCWS-S288. This high-performance connector features a durable construction with a current rating of 3A, making it ideal for demanding electronic applications. With a female gender and two rows, it offers reliable connectivity. The side hole mount type and card extender termination method ensure easy installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. The 2.54mm pitch and 700VAC voltage rating meet industry standards. Featuring hairpin contacts and straddle orientation, it provides secure and stable connections. With 88 positions and a tail length of 2.79mm, it offers versatility in PCB designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on PCBs. The termination plating with matte tin ensures corrosion resistance. Classified under hi-rel connectors, this product is meticulously engineered for reliability in mission-critical systems. Upgrade your PCB assemblies with the EBC44DCWSS288 connector.