EBC44DCWS

Heilind Number:SULEBC44DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCWS

Detailed Description

Introducing the EBC44DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and straight orientation provide easy mating and disconnection. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance even in harsh environments. The EBC44DCWS, with its 88 positions and 3.18mm tail length, offers ample connectivity options while maintaining compact dimensions. Perfect for applications where reliability is paramount, this connector is a dependable choice for your PCB connectivity needs.