EBC44DCWT-S288

Heilind Number:SULEBC44DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCWT-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EBC44DCWT-S288, offers reliable connectivity in electronic applications. With a 3 A amperage and 700 VAC voltage rating, it ensures efficient power transmission. Featuring a female gender, 2 rows with 88 positions, and Hairpin contact type, it facilitates secure connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Its threaded mount type and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a compact connector height of .61 inches and a width of 9.4 mm, it saves space on the PCB. The Matte Tin termination plating adds durability. Perfect for hi-rel applications, this connector is a reliable solution for demanding electronic systems.