EBC44DCWT

Heilind Number:SULEBC44DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCWT

Detailed Description

Introducing the EBC44DCWT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a durable construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and is engineered for reliability. Featuring two rows of hairpin contacts plated with gold, it ensures optimal signal transmission with a pitch of 2.54mm. With a voltage rating of 700VAC, it's suitable for a wide range of applications. Its straight orientation and 88 positions make it versatile for various PCB setups. The termination method is through-hole with a tail length of 3.18mm, perfect for secure mounting. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Meeting the highest quality standards with matte tin termination plating, it guarantees long-term performance. Ideal for aerospace, defense, and industrial applications, the EBC44DCWT is the epitome of reliability in board-to-board connectivity.