EBC44DETH

Heilind Number:SULEBC44DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DETH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DETH

Detailed Description

The EBC44DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and high durability. With 88 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 105°C, this connector is perfect for use in a wide range of industries. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures reliable solder connections. Overall, the EBC44DETH is a top-of-the-line connector that guarantees high performance and durability in critical applications.