EBC44DEYH

Heilind Number:SULEBC44DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DEYH

Detailed Description

Featuring a robust design for reliable performance, the PBT & Phosphor Bronze Board To Board PCB Connector ( EBC44DEYH) is engineered for high-stress environments. With a contact rating of 3A and a voltage resistance of 700VAC, this female connector ensures secure power transmission. Its 2-row configuration with 88 positions allows for versatile connectivity. The cantilever contact type with gold plating guarantees low contact resistance and durability. Suitable for industrial applications, it operates flawlessly in temperatures ranging from -65 to 105°C. Thru-hole termination with matte tin plating offers efficient assembly onto PCBs. Measuring 10.95mm in height and 8.38mm in width, this straight-oriented connector with a pitch of 2.54mm is ideal for space-constrained setups. Trust in the EBC44DEYH for dependable board-to-board connections in critical systems.