EBC44DEYI

Heilind Number:SULEBC44DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DEYI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DEYI

Detailed Description

The EBC44DEYI is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, it offers secure and efficient connectivity for your electronic devices. Featuring a female gender and straight orientation, it ensures seamless integration into your PCB layout. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Its threaded mount type and through-hole termination method provide easy and secure installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact solution without compromising on performance. Trust in the EBC44DEYI for your connectivity needs, whether in aerospace, telecommunications, or other hi-rel industries.