EBC44DEYN

Heilind Number:SULEBC44DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DEYN

Detailed Description

Introducing the EBC44DEYN Board To Board PCB Connector, a high-quality component designed for reliable and efficient connections in electronic devices. With a pitch of 2.54 mm and 88 positions, it offers ample connectivity for your PCB assembly needs. The connector features female gender, cantilever contact type, and straight orientation for easy installation. Constructed with durable PBT and Phosphor Bronze materials, it guarantees long-lasting performance even in harsh environments. Gold-plated contacts ensure optimal conductivity, while Matte Tin termination plating enhances solderability. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal applications. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable space on your PCB. Operating temperature range of -65 to 105 °C makes it ideal for use in various industries. Trust the EBC44DEYN for seamless board-to-board connections in your electronic designs.