EBC44DKAD

Heilind Number:SULEBC44DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKAD

Detailed Description

Introducing our EBC44DKAD Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows with a total of 88 positions, is designed for optimal functionality in electronic systems. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700 VAC. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it offers versatility in various environments. The Right Angle orientation and Clearance Hole mount type facilitate easy installation on PCBs. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Trust in the EBC44DKAD for efficient and durable board-to-board connections in your applications.