EBC44DKAH

Heilind Number:SULEBC44DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKAH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC44DKAH, features two rows for secure connections. With a clearance hole mount type and thru-hole termination method, it ensures reliable performance. The cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal conductivity. Operating at 700 VAC and 3 A, it's suitable for high-power applications. With 88 positions and a pitch of 2.54 mm, it offers ample connectivity in a compact design. Its right-angle orientation and tail length of 2.54 mm facilitate easy PCB installation. With a wide operating temperature range of -65 to 125 °C, it's ideal for various environments. The connector's dimensions of 13.97 mm in height and 9.4 mm in width make it versatile for different setups. Featuring matte tin termination plating, it ensures durability. This EBC44DKAH connector is perfect for board-to-board and card edge connections, meeting the demands of diverse electronic systems.