EBC44DKAI

Heilind Number:SULEBC44DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKAI

Detailed Description

Introducing the EBC44DKAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent electrical requirements. The cantilever contact design, gold plating, and matte tin termination provide optimal signal transmission. With 88 positions arranged in two rows and a 2.54mm pitch, it offers versatile connectivity options. Its right-angle orientation and threaded mount type make it space-efficient and secure for PCB installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the EBC44DKAI ensures reliable performance in critical systems.