| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DKAN |
EBC44DKAN
| Heilind Number: | SULEBC44DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features a gendered female interface with two rows of contacts, offering a total of 88 positions for seamless connectivity. The PBT and phosphor bronze construction, with gold-plated contacts and matte tin termination, ensures reliable signal transmission even in harsh environments. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for use in various industries. Its right-angle orientation and thru-hole mounting make it versatile for different PCB layouts. Trust the EBC44DKAN for secure and efficient board-to-board connections in your electronic designs.

