EBC44DKAS

Heilind Number:SULEBC44DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKAS

Detailed Description

The EBC44DKAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Its cantilever contact type and thru-hole termination method guarantee secure connections. With 88 positions and a 2.54mm pitch, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for rugged industrial settings. The matte tin termination plating adds to its durability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet high-performing. Ideal for applications where reliability is paramount, this connector is a crucial component in ensuring seamless electrical connections.