EBC44DKAT

Heilind Number:SULEBC44DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKAT

Detailed Description

Introducing the EBC44DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in industrial environments. Featuring two rows of contacts and a threaded mount type, it ensures secure attachment to PCBs. The cantilever contact type with gold plating guarantees excellent signal transmission, while the 2.54mm pitch accommodates high-density layouts. Rated for 700VAC and 3A, it meets stringent power and safety requirements. With a right-angle orientation and 88 positions, it allows for versatile PCB designs. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures long-term durability. Ideal for aerospace, defense, and other hi-rel applications, the EBC44DKAT sets the standard for performance and reliability in board-to-board connectivity.