EBC44DKDD

Heilind Number:SULEBC44DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKDD

Detailed Description

Introducing the EBC44DKDD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows, accommodating 88 positions with a pitch of 2.54mm (.1 in) for efficient data transfer. Constructed with PBT and Phosphor Bronze, it offers durability and reliability, meeting stringent operating temperature requirements from -65 to 125°C. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The termination method is through-hole with a tail length of 4.06mm (.16 in), facilitating easy installation. Its clearance hole mount type and straight orientation further enhance usability in various PCB applications. With matte tin termination plating, this connector complies with industry standards for RoHS and REACH, making it environmentally friendly. Perfect for use in aerospace, military, or industrial settings, the EBC44DKDD is a dependable choice for your connectivity needs.