EBC44DKDH

Heilind Number:SULEBC44DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKDH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKDH

Detailed Description

Introducing the EBC44DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 88 positions, this connector offers reliable connectivity with a pitch of 2.54mm. The female connector is constructed with durable PBT and phosphor bronze, ensuring longevity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of various electronic systems. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its cantilever contact type and straight orientation make it easy to install. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. The termination method is through-hole, with matte tin plating for secure soldering. Certified for quality and performance, the EBC44DKDH is the ideal choice for your PCB connection requirements.