EBC44DKDI

Heilind Number:SULEBC44DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKDI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKDI

Detailed Description

The EBC44DKDI is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a female gender with 2 rows and a threaded mount type, this connector ensures secure attachment. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation make for easy and precise installation. With 88 positions and a voltage rating of 700 VAC, it can handle high-density and high-power applications. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The termination method of thru hole with matte tin plating offers stable and long-lasting performance. Compact in size, with a height of .61 inches and a width of 9.4 mm, it is ideal for space-constrained designs. Whether for industrial or commercial use, the EBC44DKDI is a top choice for reliable PCB connections.