EBC44DKDN

Heilind Number:SULEBC44DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKDN

Detailed Description

The EBC44DKDN is a high-performance 2-row female connector designed for board-to-board PCB and card edge connections. Featuring durable PBT housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm (.1 in) and 88 positions, it offers ample connectivity options. Its cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method via thru-hole soldering with matte tin plating guarantees a strong and lasting connection. Compact in size with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is space-efficient on PCB layouts. Whether for industrial, telecommunications, or aerospace use, the EBC44DKDN is a dependable choice for high-reliability connectivity solutions.