| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DKDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DKDS |
EBC44DKDS
| Heilind Number: | SULEBC44DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DKDS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures stable connectivity in demanding applications. Featuring two rows of 88 cantilever contacts made of durable phosphor bronze with gold plating, it guarantees excellent signal integrity. The termination method of thru-hole soldering and matte tin plating on the tails provide secure attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, and with a compact form factor of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained designs. Trust the EBC44DKDS for your connectivity needs in aerospace, defense, telecommunications, and industrial electronics.

