EBC44DKDT

Heilind Number:SULEBC44DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKDT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKDT

Detailed Description

Introducing the EBC44DKDT, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Constructed with a blend of PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 2.54mm (.1 in) and 88 positions, making it ideal for dense PCB layouts. The threaded mount type and thru-hole termination method ensure secure and reliable attachment. Contacts made of Phosphor Bronze with gold plating offer excellent conductivity and durability, with a voltage rating of 700VAC. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its cantilever contact type and straight orientation facilitate easy mating. With a tail length of 4.06mm (.16 in) and compact dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space while delivering high performance. The termination plating of matte tin enhances solderability. Certified for quality and reliability, the EBC44DKDT is a top choice for engineers and designers working on mission-critical projects.