EBC44DKEH

Heilind Number:SULEBC44DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKEH

Detailed Description

Introducing the EBC44DKEH Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission. Featuring a female gender, two rows, and clearance hole mount type, it offers easy installation on PCBs. The 88 cantilever contacts with gold plating guarantee optimal conductivity, suitable for high-speed data transfer. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is perfect for demanding industrial applications. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. With matte tin termination plating, it provides enhanced durability. Trust the EBC44DKEH for efficient and secure board-to-board connections in your electronic projects.