EBC44DKEI

Heilind Number:SULEBC44DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKEI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKEI

Detailed Description

Introducing the EBC44DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 88 gold-plated phosphor bronze contacts with a cantilever design, ensuring reliable signal transmission at a pitch of 2.54mm. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power connections. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact connector height of 13.97mm and width of 9.4mm, it saves valuable board space without compromising on performance. Trust the EBC44DKEI for your connectivity needs in aerospace, defense, industrial, and other critical applications.