EBC44DKEN

Heilind Number:SULEBC44DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKEN

Detailed Description

This high-quality board-to-board PCB connector, SKU EBC44DKEN, is designed for reliable signal transmission in electronic devices. Featuring a gender of female and two rows of 88 positions each, it offers ample connectivity. The cantilever contact type with gold plating ensures low contact resistance and high conductivity. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The connector's operating temperature range of -65 to 125°C makes it suitable for a variety of environments. Its right-angle orientation and no mounting requirement offer flexibility in installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and performance. With a voltage rating of 700VAC and amperage of 3A, it meets stringent industry standards. Ideal for use in high-reliability applications, this connector is a vital component for ensuring seamless connectivity on PCBs.