| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DKES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DKES |
EBC44DKES
| Heilind Number: | SULEBC44DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DKES, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a sleek right-angle orientation, this female connector features two rows of 88 gold-plated contact positions, ensuring reliable data and power transmission. Crafted from durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for a wide range of applications. The cantilever contact type and side-hole mount design facilitate easy and secure installation on PCBs. With a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector guarantees long-lasting performance even in harsh environments. Trust the EBC44DKES for seamless connectivity in your electronic projects.

