EBC44DKET

Heilind Number:SULEBC44DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKET
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKET

Detailed Description

Introducing the EBC44DKET, a top-of-the-line female board-to-board PCB connector designed for high-performance applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the most demanding environments. Featuring two rows, 88 positions, and a 2.54mm pitch, it offers ample connectivity options for your PCB layout. The gold-plated contacts and threaded, thru-hole mounting provide excellent signal integrity and secure attachment. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for use in various industries. Its right-angle orientation and compact design, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the EBC44DKET for high-reliability board-to-board connections in your electronic designs.