EBC44DKJH

Heilind Number:SULEBC44DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKJH

Detailed Description

Designed for high-reliability applications, the EBC44DKJH PCB connector offers exceptional performance with its PBT and phosphor bronze construction. With a current rating of 3 A and a voltage rating of 700 VAC, this female connector features two rows of 88 positions, making it suitable for a wide range of connectivity needs. The clearance hole mount type and thru-hole termination method ensure secure and stable installation. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity, while the cantilever contact type and right-angle orientation provide efficient signal transmission. Operating within a wide temperature range of -65 to 125 °C, this connector is reliable in harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, offers space-saving benefits without compromising on performance. Additionally, matte tin termination plating ensures durability and longevity, making it ideal for board-to-board and card edge connections in various electronic devices.