EBC44DKJI

Heilind Number:SULEBC44DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKJI

Detailed Description

Introducing the EBC44DKJI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. The 2-row configuration with a female gender and threaded mount type offers secure connectivity. Each of the 88 positions boasts Cantilever contact type with Gold plating on Phosphor Bronze, guaranteeing excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for rugged environments. The termination method of Thru Hole with Matte Tin plating on the termination ensures easy installation and longevity. Measuring 13.97mm in height and 9.4mm in width, the EBC44DKJI is a versatile and efficient solution for your connectivity needs.