EBC44DKJN

Heilind Number:SULEBC44DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKJN

Detailed Description

The EBC44DKJN is a high-performance female board-to-board PCB connector designed for reliable electronic connections. Featuring two rows with a total of 88 positions, this connector ensures ample connectivity options. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it suitable for various applications. Operating at a voltage of 700VAC and an amperage of 3A, it meets high-power requirements. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The termination method is through-hole, and the termination plating is matte tin, ensuring secure and durable connections. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it saves space on PCBs. The tail length of 12.7mm allows for easy soldering. Overall, the EBC44DKJN is a top choice for demanding applications in industries such as telecommunications, aerospace, and industrial electronics.